Part Details for YDTS26F13-04SAC001 by TE Connectivity
Results Overview of YDTS26F13-04SAC001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS26F13-04SAC001 Information
YDTS26F13-04SAC001 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS26F13-04SAC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F13-04SAC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS2... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$98.5257 / $204.5625 | Buy Now |
DISTI #
YDTS26F13-04SAC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS2... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3575 / $108.7125 | Buy Now |
DISTI #
571-DTS26F1304SAC001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DCHYDTS26F13-04SAC001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$206.8000 / $566.4800 | Buy Now |
DISTI #
DCHYDTS26F13-04SAC001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$206.8000 / $566.4800 | Buy Now |
Part Details for YDTS26F13-04SAC001
YDTS26F13-04SAC001 CAD Models
YDTS26F13-04SAC001 Part Data Attributes
|
YDTS26F13-04SAC001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F13-04SAC001
TE Connectivity
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS26F13-04SAC001
This table gives cross-reference parts and alternative options found for YDTS26F13-04SAC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F13-04SAC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YACT26JC04SAC00100 | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Composite, Female, Plug | YDTS26F13-04SAC001 vs YACT26JC04SAC00100 |
YACT26MC04JAC00100 | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Composite, Female, Plug | YDTS26F13-04SAC001 vs YACT26MC04JAC00100 |