Part Details for YDTS24W23-35PNV001 by TE Connectivity
Overview of YDTS24W23-35PNV001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for YDTS24W23-35PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24W23-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 100 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W23-35PNV001) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$202.9954 / $244.2826 | Buy Now |
DISTI #
YDTS24W23-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 100 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W23-35PNV001) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$213.1434 / $256.4946 | Buy Now |
DISTI #
571-DTS24W2335PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$242.6100 | Order Now |
DISTI #
DCHYDTS24W23-35PNV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY | 0 |
|
$227.9000 / $645.4200 | Buy Now |
DISTI #
DCHYDTS24W23-35PNV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Powell Electronics | RECP ASSY Min Qty: 1 | 3 |
|
$117.6300 / $228.6000 | Buy Now |
|
Master Electronics | RECP ASSY | 0 |
|
$227.9000 / $645.4200 | Buy Now |
Part Details for YDTS24W23-35PNV001
YDTS24W23-35PNV001 CAD Models
YDTS24W23-35PNV001 Part Data Attributes
|
YDTS24W23-35PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24W23-35PNV001
TE Connectivity
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24W23-35PNV001
This table gives cross-reference parts and alternative options found for YDTS24W23-35PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24W23-35PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JH35PNV00100 | MIL Series Connector | TE Connectivity | YDTS24W23-35PNV001 vs YACT24JH35PNV00100 |
YDTS24Y23-35PNV001 | MIL Series Connector | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24Y23-35PNV001 |
YDTS24T23-35HNV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24T23-35HNV001 |
YDTS24T23-35PNV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24T23-35PNV001 |
YDTS24G23-35PNV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24G23-35PNV001 |
YDTS24F23-35PNV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24F23-35PNV001 |
YACT24MH35PNV00100 | MIL Series Connector | TE Connectivity | YDTS24W23-35PNV001 vs YACT24MH35PNV00100 |
YDTS24N23-35PNV001 | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24N23-35PNV001 |
YDTS24F23-35HNV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W23-35PNV001 vs YDTS24F23-35HNV001 |
YACT24JH35HNV00100 | MIL Series Connector | TE Connectivity | YDTS24W23-35PNV001 vs YACT24JH35HNV00100 |