YDTS24W13-08ANV001
TE Connectivity
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle

Overview of YDTS24W13-08ANV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS24W13-08ANV001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHYDTS24W13-08ANV001
Heilind Electronics RECP ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHYDTS24W13-08ANV001
Interstate Connecting Components RECP ASSY 0
Buy Now

CAD Models for YDTS24W13-08ANV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS24W13-08ANV001 by TE Connectivity

YDTS24W13-08ANV001
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Total Number of Contacts
8
Unique Insert Number
13-08
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. YDTS24W13-08ANV001
    TE Connectivity
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle
    VS

Alternate Parts for YDTS24W13-08ANV001

This table gives cross-reference parts and alternative options found for YDTS24W13-08ANV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24W13-08ANV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YACT24MC08ANV00100 MIL Series Connector TE Connectivity YDTS24W13-08ANV001 vs YACT24MC08ANV00100
ACT24MC08AN[V001] MIL Series Connector TE Connectivity YDTS24W13-08ANV001 vs ACT24MC08AN[V001]
YACT24JC08ANV00100 MIL Series Connector TE Connectivity YDTS24W13-08ANV001 vs YACT24JC08ANV00100
ACT24JC08AN[V001] MIL Series Connector TE Connectivity YDTS24W13-08ANV001 vs ACT24JC08AN[V001]
Part Number Description Manufacturer Compare
D38999/24GC8AN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24W13-08ANV001 vs D38999/24GC8AN
D38999/24MC08AN MIL SERIES CONNECTOR TE Connectivity YDTS24W13-08ANV001 vs D38999/24MC08AN
D38999/24MC8AN MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24W13-08ANV001 vs D38999/24MC8AN
D38999/24FC8AN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24W13-08ANV001 vs D38999/24FC8AN
D38999/24ZC8AN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YDTS24W13-08ANV001 vs D38999/24ZC8AN
D38999/24FC8AN 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions YDTS24W13-08ANV001 vs D38999/24FC8AN
D38999/24WC8AN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24W13-08ANV001 vs D38999/24WC8AN
D38999/24ZC8AN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24W13-08ANV001 vs D38999/24ZC8AN
D38999/24SC8AN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24W13-08ANV001 vs D38999/24SC8AN
D38999/24JC08AN MIL SERIES CONNECTOR TE Connectivity YDTS24W13-08ANV001 vs D38999/24JC08AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24W13-08ANV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24W13-08ANV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24W13-08ANV001 would you like to use for your alert(s)?
  • Please alert me when YDTS24W13-08ANV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24W13-08ANV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24W13-08ANV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24W13-08ANV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24W13-08ANV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24W13-08ANV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: