Part Details for YDTS24T25-29PD3028 by TE Connectivity
Overview of YDTS24T25-29PD3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24T25-29PD3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24T25-29PD3028
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 29 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T25-29PD3028) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS24T25-29PD3028
YDTS24T25-29PD3028 CAD Models
YDTS24T25-29PD3028 Part Data Attributes
|
YDTS24T25-29PD3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24T25-29PD3028
TE Connectivity
29 Contact(s), Aluminum Alloy, Male, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 29 | |
Unique Insert Number | 25-29 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24T25-29PD3028
This table gives cross-reference parts and alternative options found for YDTS24T25-29PD3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T25-29PD3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV07RW-25-29PD | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YDTS24T25-29PD3028 vs TV07RW-25-29PD |
YDTS24T25-29HDV001 | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T25-29PD3028 vs YDTS24T25-29HDV001 |
YACT24MJ29PDV00100 | MIL Series Connector | TE Connectivity | YDTS24T25-29PD3028 vs YACT24MJ29PDV00100 |
YDTS24F25-29HDV001 | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T25-29PD3028 vs YDTS24F25-29HDV001 |
YACT24JJ29PDV00100 | MIL Series Connector | TE Connectivity | YDTS24T25-29PD3028 vs YACT24JJ29PDV00100 |
YACT24JJ29HDC00100 | MIL Series Connector, 29 Contact(s), Composite, Male, Receptacle | TE Connectivity | YDTS24T25-29PD3028 vs YACT24JJ29HDC00100 |
YACT24MJ29HDV00100 | MIL Series Connector | TE Connectivity | YDTS24T25-29PD3028 vs YACT24MJ29HDV00100 |
TVS07RF-25-29PD | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YDTS24T25-29PD3028 vs TVS07RF-25-29PD |
YDTS24F25-29PDV001 | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T25-29PD3028 vs YDTS24F25-29PDV001 |
YACT24JJ29PDC00100 | MIL Series Connector, 29 Contact(s), Composite, Male, Receptacle | TE Connectivity | YDTS24T25-29PD3028 vs YACT24JJ29PDC00100 |