Part Details for YDTS24T23-21HEV001 by TE Connectivity
Overview of YDTS24T23-21HEV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24T23-21HEV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24T23-21HEV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 21 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T23-21HEV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$334.3058 / $402.3002 | Buy Now |
DISTI #
YDTS24T23-21HEV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 21 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T23-21HEV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$351.0264 / $422.4216 | Buy Now |
DISTI #
571-DTS24T2321HEV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$399.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$372.0800 / $1,064.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$372.0800 / $1,064.0600 | Buy Now |
Part Details for YDTS24T23-21HEV001
YDTS24T23-21HEV001 CAD Models
YDTS24T23-21HEV001 Part Data Attributes
|
YDTS24T23-21HEV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24T23-21HEV001
TE Connectivity
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24T23-21HEV001
This table gives cross-reference parts and alternative options found for YDTS24T23-21HEV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T23-21HEV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24MH21HE[V001] | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs ACT24MH21HE[V001] |
YACT24MH21HEV00100 | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs YACT24MH21HEV00100 |
ACT24JH21HE[V001] | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs ACT24JH21HE[V001] |
YDTS24F23-21PEV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T23-21HEV001 vs YDTS24F23-21PEV001 |
YACT24JH21PEV00100 | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs YACT24JH21PEV00100 |
ACT24MH21PE[V001] | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs ACT24MH21PE[V001] |
YDTS24Z23-21PEV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T23-21HEV001 vs YDTS24Z23-21PEV001 |
YACT24MH21PEV00100 | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs YACT24MH21PEV00100 |
YACT24JH21HEV00100 | MIL Series Connector | TE Connectivity | YDTS24T23-21HEV001 vs YACT24JH21HEV00100 |
YDTS24F23-21HEV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T23-21HEV001 vs YDTS24F23-21HEV001 |