Part Details for YDTS24T11-02SD3028 by TE Connectivity
Overview of YDTS24T11-02SD3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24T11-02SD3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24T11-02SD3028
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 2 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YDTS24T11-02SD3028) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS24T11-02SD3028
YDTS24T11-02SD3028 CAD Models
YDTS24T11-02SD3028 Part Data Attributes
|
YDTS24T11-02SD3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24T11-02SD3028
TE Connectivity
2 Contact(s), Aluminum Alloy, Female, Receptacle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24T11-02SD3028
This table gives cross-reference parts and alternative options found for YDTS24T11-02SD3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T11-02SD3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS24T11-02SDV001 | TE Connectivity | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Receptacle | YDTS24T11-02SD3028 vs YDTS24T11-02SDV001 |
D38999/24GB2SD-LC | TE Connectivity | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs D38999/24GB2SD-LC |
D38999/24W-B-2JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs D38999/24W-B-2JD |
D38999/24LB2JD-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs D38999/24LB2JD-LC |
CTV07RW-11-2SD | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs CTV07RW-11-2SD |
D38999/24GB2JD-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs D38999/24GB2JD-LC |
YACT24JB02JDC00100 | TE Connectivity | Check for Price | MIL Series Connector, 2 Contact(s), Composite, Female, Receptacle | YDTS24T11-02SD3028 vs YACT24JB02JDC00100 |
D38999/24W-B-2SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs D38999/24W-B-2SD |
YACT24JB02JDV00100 | TE Connectivity | Check for Price | MIL Series Connector | YDTS24T11-02SD3028 vs YACT24JB02JDV00100 |
D38999/24KB2SD-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | YDTS24T11-02SD3028 vs D38999/24KB2SD-LC |