There are no models available for this part yet.
Overview of YDTS24N17-35CNV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24N17-35CNV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24N17-35CNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 55 Position Pin Contact Jam Nut Solder - Bulk (Alt: YDTS24N17-35CNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$207.5266 / $249.7354 | Buy Now | |
DISTI #
YDTS24N17-35CNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 55 Position Pin Contact Jam Nut Solder (Alt: YDTS24N17-35CNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$207.5266 / $249.7354 | Buy Now | |
DISTI #
571-DTS24N1735CNV001
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$236.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$225.4800 | Buy Now | ||
DISTI #
DCHYDTS24N17-35CNV001
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DTS24***-**** RoHS: Compliant | 0 |
|
$222.2400 / $608.7800 | Buy Now | ||
DISTI #
DCHYDTS24N17-35CNV001
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | DTS24***-**** RoHS: Compliant | 0 |
|
$222.2400 / $608.7800 | Buy Now |
CAD Models for YDTS24N17-35CNV001 by TE Connectivity
Part Data Attributes for YDTS24N17-35CNV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
22 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
17
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
17-35
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|