Part Details for YDTS24N15-35DBV001 by TE Connectivity
Results Overview of YDTS24N15-35DBV001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS24N15-35DBV001 Information
YDTS24N15-35DBV001 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS24N15-35DBV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24N15-35DBV001
|
Avnet Americas | Connector Circular Receptacle 37 Position Socket Contact Straight Jam Nut - Bulk (Alt: YDTS24N15-35D... more Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$276.4710 / $423.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag |
0 Bag |
|
$413.4700 | Buy Now |
DISTI #
DCHYDTS24N15-35DBV001
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS24***-**** RoHS: Compliant | 0 |
|
$424.0700 / $1,212.7200 | Buy Now |
DISTI #
DCHYDTS24N15-35DBV001
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | DTS24***-**** RoHS: Compliant | 0 |
|
$424.0700 / $1,212.7200 | Buy Now |
Part Details for YDTS24N15-35DBV001
YDTS24N15-35DBV001 CAD Models
YDTS24N15-35DBV001 Part Data Attributes
|
YDTS24N15-35DBV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24N15-35DBV001
TE Connectivity
MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |