There are no models available for this part yet.
Overview of YDTS24F25-29ACV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDTS24F25-29ACV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24F25-29ACV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 29 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24F25-29ACV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$206.3466 / $248.3154 | Buy Now | |
DISTI #
YDTS24F25-29ACV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 29 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24F25-29ACV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$196.5290 / $236.5010 | Buy Now | |
DISTI #
571-DTS24F2529ACV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$234.8800 | Order Now | |
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$220.9800 / $605.3200 | Buy Now | ||
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$220.9800 / $605.3200 | Buy Now |
CAD Models for YDTS24F25-29ACV001 by TE Connectivity
Part Data Attributes for YDTS24F25-29ACV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Quantities
|
29
|
Contact Sizes
|
16
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
29
|
Unique Insert Number
|
J29
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS24F25-29ACV001
This table gives cross-reference parts and alternative options found for YDTS24F25-29ACV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F25-29ACV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24W25-29ACV001 | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F25-29ACV001 vs YDTS24W25-29ACV001 |
ACT24JJ29AC[V001] | MIL Series Connector | TE Connectivity | YDTS24F25-29ACV001 vs ACT24JJ29AC[V001] |
ACT24MJ29AC[V001] | MIL Series Connector | TE Connectivity | YDTS24F25-29ACV001 vs ACT24MJ29AC[V001] |
YACT24JJ29ACV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24F25-29ACV001 vs YACT24JJ29ACV00100 |
YDTS24T25-29ACV001 | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24F25-29ACV001 vs YDTS24T25-29ACV001 |
YDTS24Z25-29ACV001 | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F25-29ACV001 vs YDTS24Z25-29ACV001 |