Part Details for YDTS24F25-04PBV001 by TE Connectivity
Overview of YDTS24F25-04PBV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for YDTS24F25-04PBV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24F25-04PBV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F25-04PBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$282.7044 / $340.2036 | Buy Now |
DISTI #
YDTS24F25-04PBV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F25-04PBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$296.8408 / $357.2152 | Buy Now |
DISTI #
571-DTS24F2504PBV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$337.8900 | Order Now |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$314.6500 / $899.8100 | Buy Now |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$314.6500 / $899.8100 | Buy Now |
Part Details for YDTS24F25-04PBV001
YDTS24F25-04PBV001 CAD Models
YDTS24F25-04PBV001 Part Data Attributes
|
YDTS24F25-04PBV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24F25-04PBV001
TE Connectivity
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 56 | |
Unique Insert Number | 25-04 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24F25-04PBV001
This table gives cross-reference parts and alternative options found for YDTS24F25-04PBV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F25-04PBV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24T25-04HBV001 | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F25-04PBV001 vs YDTS24T25-04HBV001 |
YACT24MJ04PBV00100 | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs YACT24MJ04PBV00100 |
YACT24JJ04HBV00100 | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs YACT24JJ04HBV00100 |
YACT24MJ04HBV00100 | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs YACT24MJ04HBV00100 |
ACT24MJ04HB[V001] | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs ACT24MJ04HB[V001] |
ACT24MJ04PB[V001] | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs ACT24MJ04PB[V001] |
YACT24JJ04PBV00100 | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs YACT24JJ04PBV00100 |
YDTS24F25-04HBV001 | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F25-04PBV001 vs YDTS24F25-04HBV001 |
ACT24JJ04PB[V001] | MIL Series Connector | TE Connectivity | YDTS24F25-04PBV001 vs ACT24JJ04PB[V001] |
YDTS24Z25-04PBV001 | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F25-04PBV001 vs YDTS24Z25-04PBV001 |