Part Details for YDTS23H17-99ZEV001 by TE Connectivity
Overview of YDTS23H17-99ZEV001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS23H17-99ZEV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS23H17-99ZEV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 23 Position Socket Contact Weld Flange Mount Solder - Bulk (Alt: YDTS23H17-99ZEV001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$326.6784 / $333.4842 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$327.4200 | Buy Now |
|
Onlinecomponents.com | DTS23***-**** RoHS: Compliant | 0 |
|
$340.2900 / $998.7500 | Buy Now |
|
Master Electronics | DTS23***-**** RoHS: Compliant | 0 |
|
$340.2900 / $998.7500 | Buy Now |
Part Details for YDTS23H17-99ZEV001
YDTS23H17-99ZEV001 CAD Models
YDTS23H17-99ZEV001 Part Data Attributes
|
YDTS23H17-99ZEV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS23H17-99ZEV001
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,21 | |
Contact Sizes | 16,20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
Unique Insert Number | 17-99 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS23H17-99ZEV001
This table gives cross-reference parts and alternative options found for YDTS23H17-99ZEV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H17-99ZEV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23N17-99ZE | MIL Series Connector | TE Connectivity | YDTS23H17-99ZEV001 vs DTS23N17-99ZE |
D38999/27NE99ZE | MIL Series Connector | TE Connectivity | YDTS23H17-99ZEV001 vs D38999/27NE99ZE |
DTS23H17-99ZE | MIL Series Connector | TE Connectivity | YDTS23H17-99ZEV001 vs DTS23H17-99ZE |
D38999/27N-E-99ZE | MIL Series Connector, 23 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | YDTS23H17-99ZEV001 vs D38999/27N-E-99ZE |