Part Details for YDTS23H09-98ZNV001 by TE Connectivity
Overview of YDTS23H09-98ZNV001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS23H09-98ZNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS23H09-98ZNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 3 Position Socket Contact Weld Flange Mount Solder - Bulk (Alt: YDTS23H09-98ZNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$124.2080 / $185.0247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$194.0500 | Buy Now |
|
Onlinecomponents.com | DTS23***-**** RoHS: Compliant | 0 |
|
$201.0800 / $550.8000 | Buy Now |
|
Master Electronics | DTS23***-**** RoHS: Compliant | 0 |
|
$201.0800 / $550.8000 | Buy Now |
Part Details for YDTS23H09-98ZNV001
YDTS23H09-98ZNV001 CAD Models
YDTS23H09-98ZNV001 Part Data Attributes
|
YDTS23H09-98ZNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS23H09-98ZNV001
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 09-98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |