Datasheets
YDTS21H23-55DN0000 by: TE Connectivity

MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle

Part Details for YDTS21H23-55DN0000 by TE Connectivity

Overview of YDTS21H23-55DN0000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YDTS21H23-55DN0000

Part # Distributor Description Stock Price Buy
DISTI # YDTS21H23-55DN0000
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 55 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS21H23-55DN0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $741.7086
  • 60 $720.8154
  • 110 $699.9222
  • 250 $679.0290
  • 500 $658.1358
  • 2,500 $637.2426
  • 5,000 $616.3494
$616.3494 / $741.7086 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $669.6600
$669.6600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $1,868.3300
  • 25 $992.4300
  • 38 $666.6600
  • 50 $653.3200
$653.3200 / $1,868.3300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $1,868.3300
  • 25 $992.4300
  • 38 $666.6600
  • 50 $653.3200
$653.3200 / $1,868.3300 Buy Now

Part Details for YDTS21H23-55DN0000

YDTS21H23-55DN0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS21H23-55DN0000 Part Data Attributes

YDTS21H23-55DN0000 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS21H23-55DN0000 TE Connectivity MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL
Shell Size 23
Termination Type SOLDER
Total Number of Contacts 55
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS21H23-55DN0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS21H23-55DN0000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS21H23-55DN0000 would you like to use for your alert(s)?
  • Please alert me when YDTS21H23-55DN0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS21H23-55DN0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS21H23-55DN0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS21H23-55DN0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS21H23-55DN0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS21H23-55DN0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: