Part Details for YDTS21H11-13DE0000 by TE Connectivity
Overview of YDTS21H11-13DE0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA808013DE0000BU | Renesas Electronics Corporation | 5.5V 3A Synchronous Buck Regulator Evaluation Board |
Price & Stock for YDTS21H11-13DE0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS21H11-13DE0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 13 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS21H11-13DE0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$244.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$241.0700 / $660.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$241.0700 / $660.3600 | Buy Now |