Part Details for YDTS20Z11-99PNV001 by TE Connectivity
Overview of YDTS20Z11-99PNV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS20Z11-99PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20Z11-99PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 7 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20Z11-99PNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$178.1682 / $214.4058 | Buy Now |
DISTI #
YDTS20Z11-99PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 7 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20Z11-99PNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$187.0654 / $225.1126 | Buy Now |
DISTI #
571-DTS20Z1199PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$212.9300 | Order Now |
DISTI #
DCHYDTS20Z11-99PNV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$200.3300 / $548.7600 | Buy Now |
DISTI #
DCHYDTS20Z11-99PNV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$200.3300 / $548.7600 | Buy Now |
Part Details for YDTS20Z11-99PNV001
YDTS20Z11-99PNV001 CAD Models
YDTS20Z11-99PNV001 Part Data Attributes
|
YDTS20Z11-99PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20Z11-99PNV001
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS20Z11-99PNV001
This table gives cross-reference parts and alternative options found for YDTS20Z11-99PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20Z11-99PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20Y11-99PNV001 | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS20Z11-99PNV001 vs YDTS20Y11-99PNV001 |
YDTS20W11-99HNV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Z11-99PNV001 vs YDTS20W11-99HNV001 |
YDTS20F11-99HNV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Z11-99PNV001 vs YDTS20F11-99HNV001 |
YDTS20G11-99PNV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Z11-99PNV001 vs YDTS20G11-99PNV001 |
YDTS20T11-99PNV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Z11-99PNV001 vs YDTS20T11-99PNV001 |
ACT20MB99PN[V001] | MIL Series Connector | TE Connectivity | YDTS20Z11-99PNV001 vs ACT20MB99PN[V001] |