Part Details for YDTS20Z09-98ADV001 by TE Connectivity
Results Overview of YDTS20Z09-98ADV001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS20Z09-98ADV001 Information
YDTS20Z09-98ADV001 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS20Z09-98ADV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYDTS20Z09-98ADV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYDTS20Z09-98ADV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |
Part Details for YDTS20Z09-98ADV001
YDTS20Z09-98ADV001 CAD Models
YDTS20Z09-98ADV001 Part Data Attributes
|
YDTS20Z09-98ADV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20Z09-98ADV001
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 09-98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS20Z09-98ADV001
This table gives cross-reference parts and alternative options found for YDTS20Z09-98ADV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20Z09-98ADV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS20T09-98ADV001 | TE Connectivity | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle | YDTS20Z09-98ADV001 vs YDTS20T09-98ADV001 |
ACT20JA98AD[V001] | TE Connectivity | Check for Price | MIL Series Connector | YDTS20Z09-98ADV001 vs ACT20JA98AD[V001] |
ACT20MA98AD[V001] | TE Connectivity | Check for Price | MIL Series Connector | YDTS20Z09-98ADV001 vs ACT20MA98AD[V001] |