Part Details for YDTS20W25-20SNV001 by TE Connectivity
Overview of YDTS20W25-20SNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YDTS20W25-20SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20W25-20SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 30 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W25-20SNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$661.7086 / $796.2934 | Buy Now |
DISTI #
YDTS20W25-20SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 30 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W25-20SNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$694.7958 / $836.1102 | Buy Now |
|
Onlinecomponents.com | RECP ASSY | 0 |
|
$736.4800 / $2,106.1300 | Buy Now |
|
Powell Electronics | RECP ASSY Min Qty: 1 | 6 |
|
$383.4600 / $745.2100 | Buy Now |
|
Master Electronics | RECP ASSY | 0 |
|
$736.4800 / $2,106.1300 | Buy Now |
Part Details for YDTS20W25-20SNV001
YDTS20W25-20SNV001 CAD Models
YDTS20W25-20SNV001 Part Data Attributes
|
YDTS20W25-20SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W25-20SNV001
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 51 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S10P20 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 3,4,13,10 | |
Contact Sizes | 12,8 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 43A | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 43 A | |
Rated Voltage | 450 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |
Alternate Parts for YDTS20W25-20SNV001
This table gives cross-reference parts and alternative options found for YDTS20W25-20SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W25-20SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T25-20JNV001 | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W25-20SNV001 vs YDTS20T25-20JNV001 |
ACT20JJ20SN[V001] | MIL Series Connector | TE Connectivity | YDTS20W25-20SNV001 vs ACT20JJ20SN[V001] |
YDTS20F25-20JNV001 | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W25-20SNV001 vs YDTS20F25-20JNV001 |
YDTS20F25-20SNV001 | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W25-20SNV001 vs YDTS20F25-20SNV001 |
YDTS20W25-20JNV001 | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W25-20SNV001 vs YDTS20W25-20JNV001 |