Part Details for YDTS20W17-08PNV001 by TE Connectivity
Overview of YDTS20W17-08PNV001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YDTS20W17-08PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-YDTS20W17-08PNV001-ND
|
DigiKey | MIL Series Connector, 8 Contact( Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
330 In Stock |
|
$157.1500 / $208.3800 | Buy Now |
DISTI #
YDTS20W17-08PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20W17-08PNV001) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Bulk | 0 |
|
$109.8580 / $132.2020 | Buy Now |
DISTI #
YDTS20W17-08PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20W17-08PNV001) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$132.6556 / $159.6364 | Buy Now |
DISTI #
571-YDTS20W1708PNV01
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$200.1400 | Order Now |
|
Onlinecomponents.com | RECP ASSY |
330 Partner Stock |
|
$145.3700 / $157.4600 | Buy Now |
DISTI #
61893951
|
Verical | Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 330 |
|
$147.3700 / $195.4000 | Buy Now |
DISTI #
YDTS20W1708PNV-0
|
TME | YDTS20W17-08PNV001 Min Qty: 1 | 330 |
|
$146.4702 / $215.7815 | Buy Now |
DISTI #
C1S114407775626
|
Chip1Stop | Connector Circular | 330 |
|
$142.0000 / $240.0000 | Buy Now |
|
Master Electronics | RECP ASSY |
330 Partner Stock |
|
$145.3700 / $157.4600 | Buy Now |
Part Details for YDTS20W17-08PNV001
YDTS20W17-08PNV001 CAD Models
YDTS20W17-08PNV001 Part Data Attributes
|
YDTS20W17-08PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W17-08PNV001
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1250 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS20W17-08PNV001
This table gives cross-reference parts and alternative options found for YDTS20W17-08PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W17-08PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T17-08HNV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20W17-08PNV001 vs YDTS20T17-08HNV001 |
YDTS20F17-08PNV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20W17-08PNV001 vs YDTS20F17-08PNV001 |
YDTS20T17-08PNV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20W17-08PNV001 vs YDTS20T17-08PNV001 |