YDTS20T15-15PN6157
TE Connectivity
Description: 15 Contact(s), Aluminum Alloy, Male, Receptacle

Overview of YDTS20T15-15PN6157 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YDTS20T15-15PN6157 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS20T15-15PN6157
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 15 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20T15-15PN6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-DTS20T1515PN6157
Mouser Electronics Circular MIL Spec Connector SQUARE FLNGE RCPTCLE RoHS: Compliant 0
  • 50 $216.5400
$216.5400 Order Now

CAD Models for YDTS20T15-15PN6157 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS20T15-15PN6157 by TE Connectivity

YDTS20T15-15PN6157
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
1,14
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
15
Terminal Pitch
0.06 mm
Termination Type
SOLDER
Total Number of Contacts
15
Unique Insert Number
15-15
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YDTS20T15-15PN6157
    TE Connectivity
    15 Contact(s), Aluminum Alloy, Male, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS20T15-15PN6157 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS20T15-15PN6157 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS20T15-15PN6157 would you like to use for your alert(s)?
  • Please alert me when YDTS20T15-15PN6157 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS20T15-15PN6157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS20T15-15PN6157 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS20T15-15PN6157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS20T15-15PN6157.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS20T15-15PN6157 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: