Datasheets
YDTS20T13-04SC3028 by: TE Connectivity

4 Contact(s), Aluminum Alloy, Female, Receptacle

Part Details for YDTS20T13-04SC3028 by TE Connectivity

Overview of YDTS20T13-04SC3028 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for YDTS20T13-04SC3028

Part # Distributor Description Stock Price Buy
DISTI # YDTS20T13-04SC3028
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 4 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T13-04SC3028) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

Part Details for YDTS20T13-04SC3028

YDTS20T13-04SC3028 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS20T13-04SC3028 Part Data Attributes

YDTS20T13-04SC3028 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS20T13-04SC3028 TE Connectivity 4 Contact(s), Aluminum Alloy, Female, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE
Contact Quantities 4
Contact Sizes 16
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization C
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY
Shell Size 13
Termination Type SOLDER
Total Number of Contacts 4
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Alternate Parts for YDTS20T13-04SC3028

This table gives cross-reference parts and alternative options found for YDTS20T13-04SC3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20T13-04SC3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTS20F13-04SC-3028 MIL Series Connector TE Connectivity YDTS20T13-04SC3028 vs DTS20F13-04SC-3028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS20T13-04SC3028 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS20T13-04SC3028 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS20T13-04SC3028 would you like to use for your alert(s)?
  • Please alert me when YDTS20T13-04SC3028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS20T13-04SC3028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS20T13-04SC3028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS20T13-04SC3028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS20T13-04SC3028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS20T13-04SC3028 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: