Part Details for YDTS20G25-35SA0000 by TE Connectivity
Overview of YDTS20G25-35SA0000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20G25-35SA0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20G25-35SA0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20G25-35SA0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS20G25-35SA0000
YDTS20G25-35SA0000 CAD Models
YDTS20G25-35SA0000 Part Data Attributes
|
YDTS20G25-35SA0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20G25-35SA0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS20G25-35SA0000
This table gives cross-reference parts and alternative options found for YDTS20G25-35SA0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20G25-35SA0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MJ35SA | CONNECTOR, 128 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | YDTS20G25-35SA0000 vs D38999/20MJ35SA |
D38999/20MJ35SA | 128 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | YDTS20G25-35SA0000 vs D38999/20MJ35SA |
D38999/20KJ35SW | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20G25-35SA0000 vs D38999/20KJ35SW |
D38999/20JJ35SA | 128 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | YDTS20G25-35SA0000 vs D38999/20JJ35SA |
D38999/20WJ35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20G25-35SA0000 vs D38999/20WJ35SA |
D38999/20JJ35SA | 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | YDTS20G25-35SA0000 vs D38999/20JJ35SA |
DTS20F25-35SA | SQ FLANGE RECEPTACLE CONN. DTS #25 | TE Connectivity | YDTS20G25-35SA0000 vs DTS20F25-35SA |
D38999/20WJ35JA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20G25-35SA0000 vs D38999/20WJ35JA |
D38999/20FJ35SW | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20G25-35SA0000 vs D38999/20FJ35SW |
DTS20H25-35SA | MIL Series Connector, 128 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | YDTS20G25-35SA0000 vs DTS20H25-35SA |