Part Details for YDTS20F25-04PEC001 by TE Connectivity
Overview of YDTS20F25-04PEC001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS20F25-04PEC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20F25-04PEC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Pin Contact Flange Mount Crimp (Alt: YDTS20F25-04PEC001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$126.4252 / $152.1388 | Buy Now |
DISTI #
YDTS20F25-04PEC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F25-04PEC001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$120.4072 / $144.8968 | Buy Now |
DISTI #
571-DTS20F2504PEC001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$143.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.3900 / $370.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.3900 / $370.8700 | Buy Now |
Part Details for YDTS20F25-04PEC001
YDTS20F25-04PEC001 CAD Models
YDTS20F25-04PEC001 Part Data Attributes
|
YDTS20F25-04PEC001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F25-04PEC001
TE Connectivity
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
Unique Insert Number | 25-04 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |