Part Details for YDTS20F21-16SNV001 by TE Connectivity
Overview of YDTS20F21-16SNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20F21-16SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20F21-16SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 16 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20F21-16SNV001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$90.9552 / $183.5131 | Buy Now |
DISTI #
YDTS20F21-16SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 16 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20F21-16SNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$199.4300 / $546.3000 | Buy Now |
DISTI #
YDTS20F21-16SNV001
|
Avnet Abacus | (Alt: YDTS20F21-16SNV001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$199.4300 / $546.3000 | Buy Now |
Part Details for YDTS20F21-16SNV001
YDTS20F21-16SNV001 CAD Models
YDTS20F21-16SNV001 Part Data Attributes
|
YDTS20F21-16SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F21-16SNV001
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1250 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS20F21-16SNV001
This table gives cross-reference parts and alternative options found for YDTS20F21-16SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F21-16SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20W21-16SNV001 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20F21-16SNV001 vs YDTS20W21-16SNV001 |
YDTS20Z21-16SNV001 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20F21-16SNV001 vs YDTS20Z21-16SNV001 |
YDTS20T21-16JNV001 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20F21-16SNV001 vs YDTS20T21-16JNV001 |
YDTS20W21-16JNV001 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20F21-16SNV001 vs YDTS20W21-16JNV001 |
DTS20F21-16SN[V001] | MIL Series Connector | TE Connectivity | YDTS20F21-16SNV001 vs DTS20F21-16SN[V001] |
YDTS20T21-16SNV001 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20F21-16SNV001 vs YDTS20T21-16SNV001 |
ACT20MG16JN[V001] | MIL Series Connector | TE Connectivity | YDTS20F21-16SNV001 vs ACT20MG16JN[V001] |
ACT20MG16SN[V001] | MIL Series Connector | TE Connectivity | YDTS20F21-16SNV001 vs ACT20MG16SN[V001] |