Part Details for YDTS20F17-26SA0000 by TE Connectivity
Overview of YDTS20F17-26SA0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for YDTS20F17-26SA0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20F17-26SA0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20F17-26SA0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$213.8042 / $257.2898 | Buy Now |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$228.9700 / $627.2000 | Buy Now |
DISTI #
YDTS20F17-26SA0000
|
Avnet Abacus | (Alt: YDTS20F17-26SA0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$228.9700 / $627.2000 | Buy Now |
Part Details for YDTS20F17-26SA0000
YDTS20F17-26SA0000 CAD Models
YDTS20F17-26SA0000 Part Data Attributes
|
YDTS20F17-26SA0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F17-26SA0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS20F17-26SA0000
This table gives cross-reference parts and alternative options found for YDTS20F17-26SA0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F17-26SA0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20Z17-26SA0000 | MIL Series Connector | TE Connectivity | YDTS20F17-26SA0000 vs YDTS20Z17-26SA0000 |
YDTS20T17-26SA0000 | MIL Series Connector | TE Connectivity | YDTS20F17-26SA0000 vs YDTS20T17-26SA0000 |
D38999/20WE26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20F17-26SA0000 vs D38999/20WE26SA |
D38999/20SE26SW | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20F17-26SA0000 vs D38999/20SE26SW |
D38999/20ME26SA | 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | YDTS20F17-26SA0000 vs D38999/20ME26SA |
DTS20F17-26SA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | YDTS20F17-26SA0000 vs DTS20F17-26SA |
D38999/20WE26JA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20F17-26SA0000 vs D38999/20WE26JA |
YDTS20H17-26SA0000 | MIL Series Connector | TE Connectivity | YDTS20F17-26SA0000 vs YDTS20H17-26SA0000 |
D38999/20W-E-26SA | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | YDTS20F17-26SA0000 vs D38999/20W-E-26SA |