Part Details for YDTS20F13-04SA0000 by TE Connectivity
Results Overview of YDTS20F13-04SA0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS20F13-04SA0000 Information
YDTS20F13-04SA0000 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS20F13-04SA0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20F13-04SA0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Socket Contact Flange Mount Crimp - Bulk (Alt... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3404 / $119.4875 | Buy Now |
|
Onlinecomponents.com | DTS SQUARE FLANGE ENVELOPE RoHS: Compliant | 0 |
|
$122.4100 / $344.1200 | Buy Now |
DISTI #
YDTS20F13-04SA0000
|
Avnet Abacus | (Alt: YDTS20F13-04SA0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DTS SQUARE FLANGE ENVELOPE RoHS: Compliant | 0 |
|
$122.4100 / $344.1200 | Buy Now |
Part Details for YDTS20F13-04SA0000
YDTS20F13-04SA0000 CAD Models
YDTS20F13-04SA0000 Part Data Attributes
|
YDTS20F13-04SA0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F13-04SA0000
TE Connectivity
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS20F13-04SA0000
This table gives cross-reference parts and alternative options found for YDTS20F13-04SA0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F13-04SA0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FC4SA | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | YDTS20F13-04SA0000 vs D38999/20FC4SA |
D38999/20FC4SA | TE Connectivity | $139.1286 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | YDTS20F13-04SA0000 vs D38999/20FC4SA |
D38999/20GC4SA | Glenair Inc | Check for Price | MIL Series Connector, | YDTS20F13-04SA0000 vs D38999/20GC4SA |
D38999/20WC4SA | TE Connectivity | $164.6690 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | YDTS20F13-04SA0000 vs D38999/20WC4SA |
D38999/20GC4SA | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | YDTS20F13-04SA0000 vs D38999/20GC4SA |
D38999/20WC4SA | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | YDTS20F13-04SA0000 vs D38999/20WC4SA |
TVP00RW-13-4SA | Amphenol Corporation | $122.3985 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | YDTS20F13-04SA0000 vs TVP00RW-13-4SA |
D38999/20FC4SA | Glenair Inc | $526.7539 | MIL Series Connector, | YDTS20F13-04SA0000 vs D38999/20FC4SA |
D38999/20ZC4SA | TE Connectivity | $164.0768 | MIL Series Connector | YDTS20F13-04SA0000 vs D38999/20ZC4SA |