-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-YDRBM-3A0000000000-ND
|
DigiKey | FLANGE, MOUNT, 102/128P, BLK, ST Min Qty: 1 Lead time: 16 Weeks Container: Box |
34 In Stock |
|
$70.1968 / $113.3700 | Buy Now |
DISTI #
571-YDRBM3A000000000
|
Mouser Electronics | Automotive Connectors Flange ASM RoHS: Compliant | 63 |
|
$69.7500 / $92.1300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks | 0 |
|
$69.6600 | Buy Now |
|
Onlinecomponents.com | FLANGE, MOUNT, 102/128P, BLK, STUD, A RoHS: Compliant | 0 |
|
$68.7600 / $104.2300 | Buy Now |
DISTI #
YDRBM-3A0000000000
|
TTI | Automotive Connectors Flange ASM Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.1300 / $85.1600 | Buy Now |
DISTI #
YDRBM-3A0000000000
|
Avnet Abacus | (Alt: YDRBM-3A0000000000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLANGE, MOUNT, 102/128P, BLK, STUD, A RoHS: Compliant | 0 |
|
$68.7600 / $104.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YDRBM-3A0000000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDRBM-3A0000000000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |