Part Details for YDL60R-24-43SNC012 by TE Connectivity
Overview of YDL60R-24-43SNC012 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDL60R-24-43SNC012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDL60R-24-43SNC012
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 43 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDL60R-24-43SNC012) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83723/71W2443N
|
TTI | Circular MIL Spec Connector 43P SZ 24 RECPT FLANGE MOUNT SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
Buy Now |