There are no models available for this part yet.
Overview of YDJT16E11-98PNV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDJT16E11-98PNV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDJT16E11-98PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 6 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDJT16E11-98PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS27467T11B98P
|
TTI | Circular MIL Spec Connector DJT 6C 6#20 PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
Buy Now |
CAD Models for YDJT16E11-98PNV001 by TE Connectivity
Part Data Attributes for YDJT16E11-98PNV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
19 Weeks, 2 Days
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
6
|
Alternate Parts for YDJT16E11-98PNV001
This table gives cross-reference parts and alternative options found for YDJT16E11-98PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDJT16E11-98PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6T11B98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | YDJT16E11-98PNV001 vs KJL6T11B98PN |
KJL6T11N98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | YDJT16E11-98PNV001 vs KJL6T11N98PN |
KJL6F11B98PN | MIL Series Connector | ITT Interconnect Solutions | YDJT16E11-98PNV001 vs KJL6F11B98PN |
KJL6F11A98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | YDJT16E11-98PNV001 vs KJL6F11A98PN |