There are no models available for this part yet.
Overview of YDG123A6R0998P1V01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDG123A6R0998P1V01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDG123A6R0998P1V01-ND
|
DigiKey | PLUG ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$598.1820 | Buy Now | |
DISTI #
YDG123A6R0998P1V01
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 3 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDG123A6R0998P1V01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$542.9652 / $653.3988 | Buy Now | |
DISTI #
YDG123A6R0998P1V01
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 3 Position Pin Contact Cable Mount Crimp (Alt: YDG123A6R0998P1V01) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 6 Days | 0 |
|
$542.9652 / $653.3988 | Buy Now | |
DISTI #
571-G123A6R0998P1V01
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$622.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$589.9300 | Buy Now | ||
DISTI #
DCHYDG123A6R0998P1V01
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$575.5400 / $1,528.3200 | Buy Now | ||
DISTI #
DCHYDG123A6R0998P1V01
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$575.5400 / $1,528.3200 | Buy Now |
CAD Models for YDG123A6R0998P1V01 by TE Connectivity
Part Data Attributes for YDG123A6R0998P1V01 by TE Connectivity
YDG123A6R0998P1V01
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
YDG123A6R0998P1V01TE ConnectivityVS
-