Part Details for YDBC33H-8-3P7V0010 by TE Connectivity
Overview of YDBC33H-8-3P7V0010 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDBC33H-8-3P7V0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC33H-8-3P7V0010
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: YDBC33H-8-3P7V0010) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9976 / $84.2344 | Buy Now |
DISTI #
DCHYDBC33H-8-3P7V0010
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.6700 / $193.9300 | Buy Now | |
DISTI #
DCHYDBC33H-8-3P7V0010
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$72.6700 / $193.9300 | Buy Now |