Part Details for YDBA33H-8-3P6V0010 by TE Connectivity
Overview of YDBA33H-8-3P6V0010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for YDBA33H-8-3P6V0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBA33H-8-3P6V0010
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Pin Contact Panel Mount Solder - Bulk (Alt: YDBA33H-8-3P6V0010) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1984 / $75.3727 | Buy Now |
DISTI #
YDBA33H-8-3P6V0010
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Pin Contact Panel Mount Solder - Bulk (Alt: YDBA33H-8-3P6V0010) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5904 / $75.3727 | Buy Now |
DISTI #
571-YDBA33H83P6V0010
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$85.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$79.0500 | Buy Now |
|
Onlinecomponents.com | DBA33H-x-xPx RoHS: Compliant | 0 |
|
$79.4000 / $211.9100 | Buy Now |
|
Master Electronics | DBA33H-x-xPx RoHS: Compliant | 0 |
|
$79.4000 / $211.9100 | Buy Now |
Part Details for YDBA33H-8-3P6V0010
YDBA33H-8-3P6V0010 CAD Models
YDBA33H-8-3P6V0010 Part Data Attributes
|
YDBA33H-8-3P6V0010
TE Connectivity
Buy Now
|
Compare Parts:
YDBA33H-8-3P6V0010
TE Connectivity
Circular Connector, 3 Contact(s), Stainless Steel, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 3 |