Part Details for YD6651 by Wuxi YouDa Electronics Co Ltd
Overview of YD6651 by Wuxi YouDa Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for YD6651
YD6651 CAD Models
YD6651 Part Data Attributes
|
YD6651
Wuxi YouDa Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YD6651
Wuxi YouDa Electronics Co Ltd
Motion Control Electronic, BIPolar
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WUXI YOUDA ELECTRONICS CO LTD | |
Package Description | , SIP4,.04,70 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.04,70 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.78 mm | |
Terminal Position | SINGLE |