There are no models available for this part yet.
Overview of YD369-MR95-AS30000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YD369-MR95-AS30000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YD369-MR95-AS30000
|
Avnet Americas | Connector Rectangular Receptacle 5 Position Crimp Cable Mount Straight - Bulk (Alt: YD369-MR95-AS30000) Min Qty: 11 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$228.3714 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$263.3000 | Buy Now | ||
DISTI #
DCHYD369-MR95-AS30000
|
Heilind Electronics | 369 5 WAY SHIELDED REC, 20/22, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.6900 / $489.4700 | Buy Now | ||
DISTI #
DCHYD369-MR95-AS30000
|
Interstate Connecting Components | 369 5 WAY SHIELDED REC, 20/22, | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$233.6900 / $489.4700 | Buy Now |