Part Details for YD369-MP99-NS10000 by TE Connectivity
Overview of YD369-MP99-NS10000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD369-MP99-NS10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MP99-NS10000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight (Alt: YD369-MP99-NS10000) Min Qty: 100 Package Multiple: 50 | 0 |
|
$91.6270 / $110.2630 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$99.5600 | Buy Now |
DISTI #
DCHYD369-MP99-NS10000
|
Heilind Electronics | 369 9 WAY SHIELDED PLUG, CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D369-MP99-NS1
|
TTI | Rectangular MIL Spec Connectors 3 WAY SHIELDED PLUG Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.4400 / $100.9500 | Buy Now |
DISTI #
DCHYD369-MP99-NS10000
|
Interstate Connecting Components | 369 9 WAY SHIELDED PLUG, CRIMP | 0 |
|
Buy Now | |
DISTI #
YD369-MP99-NS10000
|
Avnet Abacus | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight (Alt: YD369-MP99-NS10000) Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 369 9 WAY SHIELDED PLUG, CRIMP, SKT | 0 |
|
$99.4300 / $279.5400 | Buy Now |
Part Details for YD369-MP99-NS10000
YD369-MP99-NS10000 CAD Models
YD369-MP99-NS10000 Part Data Attributes:
|
YD369-MP99-NS10000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-MP99-NS10000
TE Connectivity
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARISED | |
Body Breadth | 0.506 inch | |
Body Depth | 0.979 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |