Part Details for YD369-MP99-NP30000 by TE Connectivity
Overview of YD369-MP99-NP30000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD369-MP99-NP30000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MP99-NP30000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP99-NP30000) Min Qty: 48 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$202.9364 / $244.2116 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 1 | 0 |
|
$220.4900 | Buy Now |
DISTI #
DCHYD369-MP99-NP30000
|
Heilind Electronics | 369 9 WAY SHIELDED PLUG, 20/22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$232.3900 / $275.9600 | Buy Now |
DISTI #
YD369MP99NP300-0
|
TME | YD369-MP99-NP30000 Min Qty: 1 | 10 |
|
$206.5480 / $242.9939 | Buy Now |
DISTI #
DCHYD369-MP99-NP30000
|
Interstate Connecting Components | 369 9 WAY SHIELDED PLUG, 20/22 | 0 |
|
Buy Now | |
DISTI #
C1S114415445076
|
Chip1Stop | Unclassified | 10 |
|
$247.0000 / $277.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$232.3900 / $275.9600 | Buy Now |