-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YD369-HR33-AS10000 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HR33-AS10000
|
Avnet Americas | Connector Rectangular Receptacle 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HR3... more Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$37.8787 / $60.2316 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks Container: Box |
0 Box |
|
$51.3700 | Buy Now |
DISTI #
DCHYD369-HR33-AS10000
|
Heilind Electronics | 369 HARSH 3 WAY REC, CRIMP, SK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 HARSH 3 WAY REC, CRIMP, SKT RoHS: Compliant | 0 |
|
$52.2800 / $143.2100 | Buy Now |
DISTI #
DCHYD369-HR33-AS10000
|
Interstate Connecting Components | 369 HARSH 3 WAY REC, CRIMP, SK | 0 |
|
Buy Now | |
DISTI #
000000000007292742
|
Sager | 369 HARSH 3 WAY REC, CRIMP, SKT Min Qty: 1 | 0 |
|
$58.5000 / $64.8000 | Buy Now |
|
Master Electronics | 369 HARSH 3 WAY REC, CRIMP, SKT RoHS: Compliant | 0 |
|
$52.2800 / $143.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-HR33-AS10000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-HR33-AS10000
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.268 inch | |
Body Depth | 0.845 inch | |
Body Length | 0.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |