There are no models available for this part yet.
Overview of YD369-B66-NP4-119P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for YD369-B66-NP4-119P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YD369-B66-NP4-119P
|
Avnet Americas | Connector Rectangular Receptacle 6 Position 2.54mm Crimp Panel Mount Right Angle - Bulk (Alt: YD369-B66-NP4-119P) Min Qty: 72 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$77.9390 / $93.7910 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 72 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$84.6800 | Buy Now | ||
DISTI #
DCHYD369-B66-NP4-119P
|
Heilind Electronics | 369 6 WAY PANEL MNT REC, 90 PC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 369 6 WAY PANEL MNT REC, 90 PCB PIN 119P RoHS: Compliant | 0 |
|
$81.9900 / $224.5700 | Buy Now | ||
DISTI #
DCHYD369-B66-NP4-119P
|
Interstate Connecting Components | 369 6 WAY PANEL MNT REC, 90 PC | 0 |
|
Buy Now | ||
Master Electronics | 369 6 WAY PANEL MNT REC, 90 PCB PIN 119P RoHS: Compliant | 0 |
|
$81.9900 / $224.5700 | Buy Now |
CAD Models for YD369-B66-NP4-119P by TE Connectivity
Part Data Attributes for YD369-B66-NP4-119P by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Sizes
|
22
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE POST
|
Mounting Option 2
|
LATCHING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
500 V
|
Shell Material
|
COMPOSITE
|
Shell Size
|
6
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|