-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YD369-B66-AS400000 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-B66-AS400000
|
Avnet Americas | Rectangular Connector Receptacle 6 Shell Size 6-Position Socket-Contact Panel Mount/Through Hole Gol... more Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3396 / $131.3125 | Buy Now |
DISTI #
DCHYD369-B66-AS400000
|
Heilind Electronics | 369 6 WAY PANEL MNT REC, 90 PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 6 WAY PANEL MNT REC, 90 PCB GOLD,SKT RoHS: Compliant | 0 |
|
$125.7400 / $344.4100 | Buy Now |
DISTI #
DCHYD369-B66-AS400000
|
Interstate Connecting Components | 369 6 WAY PANEL MNT REC, 90 PC | 0 |
|
Buy Now | |
|
Master Electronics | 369 6 WAY PANEL MNT REC, 90 PCB GOLD,SKT RoHS: Compliant | 0 |
|
$125.7400 / $344.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-B66-AS400000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-B66-AS400000
TE Connectivity
Combination Line Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |