Part Details for YD0921500000G by Anytek Technology Corporation Ltd
Overview of YD0921500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD0921500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD0921500000G-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1208 | Buy Now |
DISTI #
72327188
|
RS | YD-5.08-9P Green , Zinc B/M clamp w/Ni plate Contact w/Tin plate ,MARK | Amphenol - Anytek YD0921500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 | RFQ |
DISTI #
ANYYD0921500000G
|
Heilind Electronics | YD-5.08-9P GREEN - ZINC BM CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0200 / $2.1400 | Buy Now | |
DISTI #
ANYYD0921500000G
|
Interstate Connecting Components | YD-5.08-9P GREEN - ZINC BM CL | 0 |
|
Buy Now |