Part Details for YCTJ720E01BC017000 by TE Connectivity
Overview of YCTJ720E01BC017000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ720E01BC017000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ720E01BC017000
|
Avnet Americas | Grounding Module 12 Position 20 Size Stud Mount - Bulk (Alt: YCTJ720E01BC017000) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$62.8704 / $75.6576 | Buy Now |
DISTI #
571-TJ720E01BC017000
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$73.7100 / $80.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 34 Container: Bag | 0Bag |
|
$68.3100 | Buy Now |
DISTI #
M81714/63-20S
|
TTI | Socket Junction Modules MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 332 In Stock |
|
$57.8800 / $71.8100 | Buy Now |
DISTI #
YCTJ720E01BC017000
|
Avnet Americas | Grounding Module 12 Position 20 Size Stud Mount - Bulk (Alt: YCTJ720E01BC017000) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$62.8704 / $75.6576 | Buy Now |
DISTI #
YCTJ720E01BC017000
|
Avnet Asia | Grounding Module 12 Position 20 Size Stud Mount (Alt: YCTJ720E01BC017000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ | |
|
NTEMALL | Connectors Interconnects | 13368 |
|
$63.1431 / $67.0080 | Buy Now |