There are no models available for this part yet.
Overview of YCGO011AA by Quectel Wireless Solutions Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YCGO011AA by Quectel Wireless Solutions Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2958-YCGO011AA-ND
|
DigiKey | PATCH ACTIVE GNSS L1 UFL 25X25 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
950 In Stock |
|
$1.5483 / $4.6000 | Buy Now | |
DISTI #
YCGO011AA
|
Avnet Americas | Antenna Module Linear 1601MHz -16dB - Boxed Product (Development Kits) (Alt: YCGO011AA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$1.2600 | Buy Now | |
DISTI #
277-YCGO011AA
|
Mouser Electronics | Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 50+/-3, IPEX ?, Cable Mounting, 25 25 6.5 | 465 |
|
$1.5400 / $4.0500 | Buy Now | |
DISTI #
YCGO011AA
|
Avnet Silica | Antenna Module Linear 1601MHz -16dB (Alt: YCGO011AA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |