Part Details for YCFX20W1108PZN0000 by TE Connectivity
Overview of YCFX20W1108PZN0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for YCFX20W1108PZN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX20W1108PZN0000
|
Avnet Americas | Circular Connector Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YCFX20W1108PZN0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHYCFX20W1108PZN0000
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY | 0 |
|
$280.7400 / $522.6900 | Buy Now |
DISTI #
CFX20W1108PZN
|
TTI | Standard Circular Connector RECP ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$422.1700 / $439.2200 | Buy Now |
DISTI #
DCHYCFX20W1108PZN0000
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY | 0 |
|
$280.7400 / $522.6900 | Buy Now |
Part Details for YCFX20W1108PZN0000
YCFX20W1108PZN0000 CAD Models
YCFX20W1108PZN0000 Part Data Attributes
|
YCFX20W1108PZN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX20W1108PZN0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |