There are no models available for this part yet.
Overview of YCFX20F1108SZA0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YCFX20F1108SZA0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YCFX20F1108SZA0000
|
Avnet Americas | Connector Circular Receptacle 8 Position Socket Crimp Straight Flange Mount 8 Terminal 1 Port (Alt: YCFX20F1108SZA0000) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days | 0 |
|
$297.6786 / $358.2234 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$323.4300 | Buy Now | ||
DISTI #
DCHYCFX20F1108SZA0000
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHYCFX20F1108SZA0000
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |