There are no models available for this part yet.
Overview of YC9Z-LCN300A220 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YC9Z-LCN300A220 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T4906
|
Newark | Coil 220Vac For Yc1U 220-300 Rohs Compliant: Yes |Idec YC9Z-LCN300A220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7500 / $119.7000 | Buy Now | |
DISTI #
1885-YC9Z-LCN300A220-ND
|
DigiKey | COIL 220VAC FOR YC1U 220-300 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8400 | Buy Now | |
DISTI #
199-YC9ZLCN300A220
|
Mouser Electronics | Contactor Accessories Coil 220VAC for YC1U 220-300 | 0 |
|
$69.2100 / $87.6700 | Order Now | |
DISTI #
71620830
|
RS | Coil 220VAC for YC1U 220-300 | IDEC Corporation YC9Z-LCN300A220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4100 / $133.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5700 / $84.6200 | Buy Now | ||
DISTI #
000000000003421374
|
Sager | Contactor Accessories Coil 220VAC for YC1U 220-300 Min Qty: 1 | 0 |
|
$68.8300 / $80.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$55.5700 / $84.6200 | Buy Now |