YC358TJK-07150RL
YAGEO Corporation
Description: Array/Network Resistor, Bussed, 0.0625W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512

Overview of YC358TJK-07150RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for YC358TJK-07150RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # YC358T-150TR-ND
DigiKey RES ARRAY 8 RES 150 OHM 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0960
$0.0960 Buy Now
DISTI # YC358TJK-07150RL
Avnet Americas Network Chip Resistor Thick Film 150Ohm 5% BUS Molded 10-Pin 2512 Convex Emboss T/R - Tape and Reel (Alt: YC358TJK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-YC358TJK-07150RL
Mouser Electronics Resistor Networks & Arrays RoHS: Compliant 0
  • 1 $0.8700
  • 10 $0.7460
  • 100 $0.2920
  • 1,000 $0.1220
  • 4,000 $0.0950
  • 8,000 $0.0940
  • 24,000 $0.0900
  • 48,000 $0.0880
$0.0880 / $0.8700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0523
$0.0523 Buy Now

CAD Models for YC358TJK-07150RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC358TJK-07150RL by YAGEO Corporation

YC358TJK-07150RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
Construction
Rectangular
First Element Resistance
150 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
6.4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
150 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
150 Ω
Size Code
1225
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. YC358TJK-07150RL
    YAGEO Corporation
    Array/Network Resistor, Bussed, 0.0625W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC358TJK-07150RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC358TJK-07150RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC358TJK-07150RL would you like to use for your alert(s)?
  • Please alert me when YC358TJK-07150RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC358TJK-07150RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC358TJK-07150RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC358TJK-07150RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC358TJK-07150RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC358TJK-07150RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: