-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC324-JK-07180RLCT-ND
|
DigiKey | RES ARRAY 4 RES 180 OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3665 In Stock |
|
$0.0571 / $0.5500 | Buy Now |
DISTI #
YC324-JK-07180RL
|
Avnet Americas | Resistor, Array, 180 Ohm, ? 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-07180RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-YC324-JK-07180RL
|
Mouser Electronics | Resistor Networks & Arrays 180 Ohms 125 mW 5 % RoHS: Compliant | 6746 |
|
$0.0530 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0256 | Buy Now |
DISTI #
YC324-JK-07180RL
|
Avnet Abacus | Resistor, Array, 180 Ohm, � 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-07180RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC324-JK-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC324-JK-07180RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 180 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for YC324-JK-07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC324-JK-07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC324-JKG07180R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | YC324-JK-07180RL vs YC324-JKG07180R |
MNR34J5ABJ181 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | ROHM Semiconductor | YC324-JK-07180RL vs MNR34J5ABJ181 |
RAVS324DJT180R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC324-JK-07180RL vs RAVS324DJT180R |
235003910181L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC324-JK-07180RL vs 235003910181L |
RAVF324DJT180R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC324-JK-07180RL vs RAVF324DJT180R |
YC324-JK-07180R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC324-JK-07180RL vs YC324-JK-07180R |