Part Details for YC324-JK-0710KL by YAGEO Corporation
Overview of YC324-JK-0710KL by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC324-JK-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9461
|
Newark | Res, Aec-Q200, 10K, 8Pin, 0.125W, 2412 Rohs Compliant: Yes |Yageo YC324-JK-0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8320 |
|
$0.0400 | Buy Now |
DISTI #
49AK8042
|
Newark | Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:2012 [5030 Metric], Resistance Tolerance:± 5%, Voltage Rating:-, Power Rating Per Resistor:125Mw, Resistor Type:Array Rohs Compliant: Yes |Yageo YC324-JK-0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0540 | Buy Now |
DISTI #
12AC4223
|
Newark | Res Array, Isolated, 10K, 5%, 200V, 1206, Resistance:10Kohm, Product Range:-, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:200V, Power Rating Per Rohs Compliant: Yes |Yageo YC324-JK-0710KL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
YC324J-10KCT-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19201 In Stock |
|
$0.0515 / $0.4500 | Buy Now |
DISTI #
YC324-JK-0710KL
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0710KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
49AK8042
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK8042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.0930 / $0.4680 | Buy Now |
DISTI #
603-YC324-JK-0710KL
|
Mouser Electronics | Resistor Networks & Arrays 10K 5% CONVEX SQUARE 4X1206 RoHS: Compliant | 24762 |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
V72:2272_14169789
|
Arrow Electronics | Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 3567 |
|
$0.0411 / $0.3957 | Buy Now |
|
Future Electronics | YC324 Series 4 Resistors 10 kOhm ±5% ±200 ppm/°C Thick Film Chip Resitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0294 / $0.0329 | Buy Now |
DISTI #
77777635
|
Verical | Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1525 Package Multiple: 25 | Americas - 7925 |
|
$0.0497 / $0.0555 | Buy Now |
Part Details for YC324-JK-0710KL
YC324-JK-0710KL CAD Models
YC324-JK-0710KL Part Data Attributes:
|
YC324-JK-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC324-JK-0710KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |