-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5294
|
Newark | Res, 4Resistor, 100R, 5%, 200V, 2012 Rohs Compliant: Yes |Yageo YC324-JK-07100RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2197 |
|
$0.1010 / $0.1920 | Buy Now |
DISTI #
58AK4209
|
Newark | Res, 4Resistor, 100R, 5%, 200V, 2012, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:2012 [5030 Metric], Resistance Tolerance:± 5%, Voltage Rating:200V, Resistor Type:Array Rohs Compliant: Yes |Yageo YC324-JK-07100RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
YC324J-100CT-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18258 In Stock |
|
$0.0469 / $0.4500 | Buy Now |
DISTI #
YC324-JK-07100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-07100RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
603-YC324-JK-07100RL
|
Mouser Electronics | Resistor Networks & Arrays 100 5% CONVEX SQUARE 4X1206 RoHS: Compliant | 30611 |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
V36:1790_14169788
|
Arrow Electronics | Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2309 | Americas - 4000 |
|
$0.0469 / $0.0569 | Buy Now |
DISTI #
V72:2272_14169788
|
Arrow Electronics | Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2940 |
|
$0.0575 / $0.4095 | Buy Now |
|
Future Electronics | Res Thick Film Array 100 Ohm 5% ±200ppm/C Convex SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0461 / $0.0519 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
69126938
|
Verical | Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2309 | Americas - 4000 |
|
$0.0469 / $0.0569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC324-JK-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC324-JK-07100RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |