Part Details for YC324-FK-07100KL by YAGEO Corporation
Overview of YC324-FK-07100KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC324-FK-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC324-FK-07100KLCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.0602 / $0.4300 | Buy Now |
DISTI #
YC324-FK-07100KL
|
Avnet Americas | Resistor, Array, 100 kOhm, ? 1%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-FK-07100KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 | Buy Now |
DISTI #
603-YC324-FK-07100KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0590 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0279 | Buy Now |
DISTI #
YC324-FK-07100KL
|
Avnet Abacus | - Tape and Reel (Alt: YC324-FK-07100KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC324-FK-07100KL
YC324-FK-07100KL CAD Models
YC324-FK-07100KL Part Data Attributes
|
YC324-FK-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC324-FK-07100KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for YC324-FK-07100KL
This table gives cross-reference parts and alternative options found for YC324-FK-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC324-FK-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF324DFT100K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC324-FK-07100KL vs RAVF324DFT100K |
235002911004L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC324-FK-07100KL vs 235002911004L |
235002911004 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC324-FK-07100KL vs 235002911004 |
RAVS324DFT100K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC324-FK-07100KL vs RAVS324DFT100K |