Part Details for YC248-JR-074K7L by YAGEO Corporation
Overview of YC248-JR-074K7L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC248-JR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1392
|
Newark | Res, Net, Iso, 4K70.063W, 5%, 1606 Rohs Compliant: Yes |Yageo YC248-JR-074K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
54M2434
|
Newark | Resistor Array, 8 Res, 0616, 5%, 4K7, Resistance:4.7Kohm, Product Range:Yc248 Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:0616 [1640 Metric], No. Of Pins:16Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC248-JR-074K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.0590 / $0.1300 | Buy Now |
DISTI #
59AK4859
|
Newark | Res, Array, Isol, 4K7, 0.063W, 5%, 1606, Resistance:4.7Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:1606 [4016 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Yageo YC248-JR-074K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
13-YC248-JR-074K7LCT-ND
|
DigiKey | RES ARRAY 8 RES 4.7K OHM 1606 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26627 In Stock |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
YC248-JR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC248-JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
603-YC248-JR-074K7L
|
Mouser Electronics | Resistor Networks & Arrays 4.7K 5% CONVEX SQUARE 8X0402 RoHS: Compliant | 14994 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
V72:2272_07125203
|
Arrow Electronics | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 Container: Cut Strips | Americas - 739 |
|
$0.0249 / $0.2435 | Buy Now |
|
Future Electronics | 1/6w 5% 4.7k ohms 0602 x 8 (0616) R-Array/R-Network (convex) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0176 / $0.0191 | Buy Now |
DISTI #
67539551
|
Verical | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 254 Package Multiple: 1 Date Code: 2149 | Americas - 739 |
|
$0.0249 / $0.0384 | Buy Now |
|
Bristol Electronics | 4940 |
|
RFQ |
Part Details for YC248-JR-074K7L
YC248-JR-074K7L CAD Models
YC248-JR-074K7L Part Data Attributes
|
YC248-JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-074K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC248-JR-074K7L
This table gives cross-reference parts and alternative options found for YC248-JR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-JR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC248-JR-074K7 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YC248-JR-074K7L vs YC248-JR-074K7 |
235005310472 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YC248-JR-074K7L vs 235005310472 |
WA06W472JTL | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | YC248-JR-074K7L vs WA06W472JTL |
235005310472L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC248-JR-074K7L vs 235005310472L |
YC248-JK-074K7L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC248-JR-074K7L vs YC248-JK-074K7L |